STMicroelectronics LD3985M27R

LD3985 Series 150 mA 2.7 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD3985M27R.

Official Datasheet12 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics LD3985M27R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLD3985M25R
LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Texas InstrumentsLP3985IM5X-2.5/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
STMicroelectronicsLDS3985M28R
Very low drop and low noise BiCMOS 300 mA voltage regulator
STMicroelectronicsLDS3985M33R
LDS3985 Series 3.3 V 300 mA Fixed Low Noise LDO BiCMOS Regulator - SOT-23-5
Texas InstrumentsTLV70228DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70228PDBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge

Descriptions

Descriptions of STMicroelectronics LD3985M27R provided by its distributors.

LD3985 Series 150 mA 2.7 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
LDO Regulator Pos 2.7V 0.55A 5-Pin SOT-23 T/R
2.7V LDO Voltage Regulator, 150mA, 60mV Dropout, SOT-23-5
Voltage Ref Fixed + 2.7V 150mA SOT-23 SMD 1.3mm H
Fixed Positive LDO Regulator, 2.7V, 0.1V Dropout, BICMOS, PDSO5
IC REG LINEAR 2.7V 150MA SOT23-5
Linear Vr |Stmicroelectronics LD3985M27R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics