MaxLinear SPX1117M3-L-1-5/TR

SPX1117 Series 1.5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX1117M3-L-1-5/TR.

ODG (Origin Data Global)

Datasheet11 pages7 years ago

IHS

iiiC

Inventory History

3 month trend:
+47.03%

CAD Models

Download MaxLinear SPX1117M3-L-1-5/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.26
Stock
204,516
149,836
Authorized Distributors
6
1
Min Input Voltage
3 V
3 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
1.5 V
1.5 V
Output Current
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
75 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NCP1117 Series 1 A 1.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
NCP1117LP Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator -SOT-223

Descriptions

Descriptions of MaxLinear SPX1117M3-L-1-5/TR provided by its distributors.

SPX1117 Series 1.5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R
70dB@(120Hz) 800mA null 1.5V positive 20V SOT-223 Linear Voltage Regulators (LDO) ROHS
Lead Free Positive GULL WING BIPOLAR Linear Voltage Regulator IC 125C 800mA 6.5mm 1.1V
LDO Regulator Pos 1.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
70dB(120Hz) 10mA Fixed 800mA 1 1.5V 2.6V 1.5V 20V 1.3V@ 800mA 6mV 3mV SOT-223-3 , 6.5mm*3.5mm*1.8mm
IC REG LINEAR 1.5V 800MA SOT223
Fixed Positive LDO Regulator, 1.2V Dropout, PDSO4
Low voltage differential Regulator (LDO)
Ldo, Fixed, 1.5V, 0.8A, Sot-223-3; Output Type:fixed; Input Voltage Min:2.6V; Input Voltage Max:15V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX1117M3-L-1-5TR