MaxLinear SP705EN-L/TR

EXAR SP705EN-L/TR; Voltage Supervisor; 4.65 V; WDT; Reset Input; 8-Pin SOIC
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP705EN-L/TR.

IHS

Datasheet17 pages6 years ago
Datasheet18 pages25 years ago

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

iiiC

CAD Models

Download MaxLinear SP705EN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-05
LTD Date2026-06-05

Related Parts

MicrochipMIC705MY
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
MicrochipMIC706SMY
MIC706 Series 2.93 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.61V 1 8-Pin SOIC N Tube / IC SENSING CIRCUIT UV 5V 8-SOIC
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Tube

Descriptions

Descriptions of MaxLinear SP705EN-L/TR provided by its distributors.

EXAR SP705EN-L/TR; Voltage Supervisor; 4.65 V; WDT; Reset Input; 8-Pin SOIC
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDSO8
SP705 Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit - SOIC-8
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N T/R
MP SUPERVISORY CIRCUIT, 4.65V, NSOIC-8; Threshold Voltage:4.65V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:NSOIC; No. of Pins:8Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP705EN-LTR