MaxLinear SP6205EM5-L-3-3/TR

500mA 67dB@(1kHz) Fixed 3.3V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
$ 0.337
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6205EM5-L-3-3/TR.

TME

Datasheet15 pages5 years ago

IHS

iiiC

Inventory History

3 month trend:
+50.19%

CAD Models

Download MaxLinear SP6205EM5-L-3-3/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.61
Stock
308,065
63,643
Authorized Distributors
3
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
67 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD3985M30R
LD3985 Series 150 mA 3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
STMicroelectronicsLD3985M29R
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
STMicroelectronicsLD3985M28R
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
MicrochipMIC5219YM5-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
Texas InstrumentsTPS73615DBVR
IC REG LDO 1.5V 0.4A SOT23-5 / LDO Regulator Pos 1.5V 0.4A 5-Pin SOT-23 T/R

Descriptions

Descriptions of MaxLinear SP6205EM5-L-3-3/TR provided by its distributors.

500mA 67dB@(1kHz) Fixed 3.3V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
SP6205 Series 3.3 V 500 mA SMT Low Noise CMOS LDO Regulator - SOT-23-5
LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.5A SOT23-5
Lead Free Positive GULL WING Not Qualified Linear Voltage Regulator IC 125C 500mA 1.15mm 300mV
MaxLinear LDO, 3.3 V, 500mA, , SOT-23, , 5
VOLTAGE REGULATORS, LDO, LOW NOISE 500MA CMOS LDO REGULATORS
Low voltage differential Regulator (LDO)

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP6205EM5-L-3-3-TR
  • SP6205EM5-L-3-3TR
  • SP6205EM5-L3-3/TR