STMicroelectronics LD3985M30R

STMicroelectronics LDO Regulator, 3V Out, 550mA Max, Single Output, SOT-23, SMD, 5-Pin
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD3985M30R.

Upverter

Datasheet23 pages21 years ago

Augswan

HQonline

TME

iiiC

Inventory History

3 month trend:
-8.42%

CAD Models

Download STMicroelectronics LD3985M30R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD3985M29R
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
STMicroelectronicsLD3985M28R
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
STMicroelectronicsLD3985M47R
LD3985 Series 4.7 V 150 mA Ultra Low Drop and Low Noise BiCMOS Voltage Regulator
Texas InstrumentsLP3985IM5-3.3/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-2.7/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-2.9/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD3985M30R provided by its distributors.

STMicroelectronics LDO Regulator, 3V Out, 550mA Max, Single Output, SOT-23, SMD, 5-Pin
LD3985 Series 150 mA 3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV drop, 3V/150mA out, SOT-23-5
LDO, FIXED, 3V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 60mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics