MaxLinear SP487CT-L

SP487 Series 10 Mbps 5 V Quad RS-485 / RS-422 Line Driver - SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP487CT-L.

IHS

Datasheet9 pages6 years ago
Datasheet9 pages14 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.46
Stock
53,806
70,115
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-17
LTD Date2026-03-25

Related Parts

Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS3691M/NOPB
S-422/ S-423 Line Drivers With T I-STATE Outputs 16-SOIC 0 to 70
Texas InstrumentsDS26LS31CMX/NOPB
Quad High Speed Differential Line Drivers 16-SOIC 0 to 70
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters
32Mbps RS422 RS485 4/0 Driver SOIC-16_150mil RS-485/RS-422 ICs ROHS
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters

Descriptions

Descriptions of MaxLinear SP487CT-L provided by its distributors.

SP487 Series 10 Mbps 5 V Quad RS-485 / RS-422 Line Driver - SOIC-16
3-STATE RoHS Compliant STANDARD GULL WING (Type) 70C 375mW 10Mbps 40ns
Quad Transmitter RS-422/RS-485 16-Pin SOIC W
IC DVR RS485/RS422 QUAD 16NSOIC
Line Driver, 4 Func, 4 Driver, PDSO16
Quad Rs-485/Rs-422 Line Drivers
LINE DRIVER, RS485/RS422, SMD, 487; Case style:WSOIC; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:487; Pins, No. of:16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar