MaxLinear SP3483CN-L/TR

Exar SP3483CN-L/TR, Line Transceiver, EIA-422/ EIA-485/ RS-422/ RS-485, 3.3 V, 8-PIN SOIC
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3483CN-L/TR.

Future Electronics

Datasheet9 pages8 years ago
Datasheet9 pages14 years ago
Datasheet9 pages21 years ago

IHS

iiiC

Inventory History

3 month trend:
-23.89%

Alternate Parts

Price @ 1000
$ 0.723
$ 1.95
$ 1.95
Stock
632,730
423,790
423,790
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3.135 V
3 V
3 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
MaxLinearSP3071EEN-L
SP3071E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
MaxLinearSP3483EN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearXR3072XID-F
IC TRANSCEIVER HALF 1/1 8SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS

Descriptions

Descriptions of MaxLinear SP3483CN-L/TR provided by its distributors.

EXAR SP3483CN-L/TR, Line Transceiver, EIA-422/ EIA-485/ RS-422/ RS-485, 3.3 V, 8-Pin SOIC
SP3483 Series Half Duplex 250kbps 20 mV Transceiver IC SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 70C 250kbps 1.65mm 800muA
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
TRANSCEIVER RS-485 3.3V 250KBPS SOIC8
IC TXRX RS485 HALF DUPLEX 8NSOIC
3.3V LOW POWER SLEW RATE LIMITED HALF-DU

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3483CN-LTR