Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3243EBCA-L/TR

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EBCA-L/TR.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages15 years ago

Arrow Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-9.88%

CAD Models

Download MaxLinear SP3243EBCA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 1.6
$ 1.6
Stock
488,322
465,481
465,481
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsMAX3243IDBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
Texas InstrumentsMAX3243IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP213EEA-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
MaxLinearSP211EEA-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 ESD LP 28SSOP

Descriptions

Descriptions of MaxLinear SP3243EBCA-L/TR provided by its distributors.

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
RS-232 250kbps 3TX/5RX Transceiver, 3V to 5.5V, 15kV ESD, AutoOnline, Shutdown
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
EXAR SP3243EBCA-L/TR, LINE TRANSCEIVER 3-TX 5-RX 3-TRX, 3.3 V, 5 V, 28-PIN SSOP
RoHS Compliant Lead Free SSOP (Type) 70C 250kbps 1.75mm 1mA
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS232 INTELLIGENT 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EBCA-LTR