MaxLinear SP211EEA-L/TR

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 ESD LP 28SSOP
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP211EEA-L/TR.

ODG (Origin Data Global)

Datasheet26 pages6 years ago

IHS

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-22.62%

Alternate Parts

Price @ 1000
$ 0.857
$ 0.84
Stock
191,843
238,953
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
4
-
Number of Receivers
5
5
Data Rate
230 kbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM213EARSZ-REEL
IC TXRX RS232 5V 0.1UF 28SSOP / Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28
Texas InstrumentsTRS213CDBR
5V multichannel 120kbps RS-232 line driver/receiver with ±9V output and ±15kV ESD protection 28-SSOP 0 to 70
Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps

Descriptions

Descriptions of MaxLinear SP211EEA-L/TR provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 ESD LP 28SSOP
SP211E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 900mW 230kbps 1.5mus
RS232 Transceiver, 4 TX, 5 RX, 4.5 V to 5.5 V, 28 Pins, SSOP
TRANSCEIVER RS-232 4T/5R 5V 15KV SSOP28
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
RS232 TRANSCEIVER, 120KBPS, SSOP-28
IC TRANSCEIVER FULL 4/5 28SSOP
Rs232 Transceiver, 120Kbps, Ssop-28; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:4Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |Max Linear SP211EEA-L/TR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP211EEA-LTR