MaxLinear SP3239EEA-L

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3239EEA-L.

IHS

Datasheet16 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-34.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns
Texas InstrumentsMAX3238CDBR
EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 208.397344mg 250kbps
Texas InstrumentsMAX3237ECDBR
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 1MBPS LP 28-SSOP
Analog DevicesMAX3238EEAI+T
+3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP3239EEA-L provided by its distributors.

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP
RoHS Compliant Lead Free Transceiver SSOP (Type) 85C 900mW 250kbps 150ns
RS-232 Interface IC Intel. +3V to +5.5V RS-232
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28
IC TXRX RS232 INTELLIGENT 28SSOP
IC TRANSCEIVER FULL 5/3 28SSOP
TRIPLE LINE TRANSCEIVER PDSO28
Transceiver IC; Device Type:RS232 Transceiver; No. of Drivers:5; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Package/Case:28-SSOP ;RoHS Compliant: Yes
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:5Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; IC Generic Number:3239; Base Number:3239; Data Rate:250Kbps; Logic Function Number:3239; No. of Receivers:3Receivers; Operating Current:100mA; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:900mW; Supply Voltage Range:3V to 5.5V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar