Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3237EIDBR

EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3237EIDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+7.73%

CAD Models

Download Texas Instruments MAX3237EIDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 1.33
$ 1.33
Stock
462,004
490,627
490,627
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3238IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RCVR RS-232MULTCH28-SSOP
Texas InstrumentsMAX3238CDBR
EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 208.397344mg 250kbps
Texas InstrumentsMAX3237ECDBR
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 1MBPS LP 28-SSOP
Analog DevicesMAX3238ECAI+T
+3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3237EIDBR provided by its distributors.

EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
IC, RS-232 TRANSCEIVER, 5.5V, SSOP-28; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:5Drivers; No. of Receivers:3Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Supply Current:0.01mA; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3237EIDBR .