Texas Instruments MAX3238CDBR

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238CDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

Upverter

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.00%

CAD Models

Download Texas Instruments MAX3238CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.37
$ 1.37
Stock
179,917
255,569
255,569
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
1
1
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3237EIDBR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3238IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RCVR RS-232MULTCH28-SSOP

Descriptions

Descriptions of Texas Instruments MAX3238CDBR provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
RS-232 Transceiver, 5 Tx/3 Rx, 250Kbps, 3-5.5V, SSOP
RS-232 TRANSCEIVER, 5.5V, SSOP-28, FULL REEL
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28
IC DRVR/RCVR RS-232MULTCH28-SSOP
IC TRANSCEIVER FULL 5/3 28SSOP
MULTI RS-232 LINE DRIVER/RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.