MaxLinear SP3222EUCY-L

SP3222EU Series 1000 Kbps 3.3 V RS-232 Transceiver - TSSOP-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222EUCY-L.

IHS

Datasheet20 pages13 years ago
Datasheet20 pages21 years ago

element14 APAC

Arrow Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3223ECY-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
MaxLinearSP3223EEY-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
MaxLinearSP3222EEY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of MaxLinear SP3222EUCY-L provided by its distributors.

SP3222EU Series 1000 Kbps 3.3 V RS-232 Transceiver - TSSOP-20
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 3.3/5V 1Mbps 150ns
Dual Transmitter/Receiver RS-232 20-Pin TSSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
+3.0V to +5.5V RS-232 Driver/Receiver Pair
IC TRANSCEIVER FULL 2/2 20TSSOP
IC, RS-232 TRX, 3V, SD, 20TSSOP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP3222E; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar