MaxLinear SP3223EEY-L

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223EEY-L.

Future Electronics

Datasheet20 pages6 years ago

IHS

element14

iiiC

Newark

Inventory History

3 month trend:
+658%

CAD Models

Download MaxLinear SP3223EEY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.911
$ 1.458
$ 1.458
Stock
238,211
476,119
476,119
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MaxLinearSP3232EEY-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
MaxLinearSP3232ECY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
MaxLinearSP3222ECY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP

Descriptions

Descriptions of MaxLinear SP3223EEY-L provided by its distributors.

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
Dual Transmitter/Receiver RS-232 20-Pin TSSOP / IC TXRX RS232 ESD 20TSSOP
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, TSSOP
235Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
TRANSCEIVER RS-232 +3.0V TO +5.5V
IC TRANSCEIVER FULL 2/2 20TSSOP
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
Transceiver; Device Type:Driver / Receiver; No. of Drivers:2; Driver Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Interface:RS-232; No. of Channels:2; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar