MaxLinear SP312ACT-L

RoHS Compliant SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 240kbps 1.5mus
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP312ACT-L.

IHS

Datasheet12 pages14 years ago

element14 APAC

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

MaxLinearSP310ECT-L
High Performance RS-232 Line Drivers/Receivers | IC DVR/RCVR RS232 5V SGL 18SOIC
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus
MaxLinearSP232AEN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 375mW 120kbps 1mus
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC

Descriptions

Descriptions of MaxLinear SP312ACT-L provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 240kbps 1.5mus
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18
Line Driver/Receiver, Rs232, 120Kbps, 5V, Soic-18
IC DVR/RCVR RS232 5V SGL 18SOIC
IC TRANSCEIVER FULL 2/2 18SOIC
DRIVER/RECEIVER, RS-232, SMD, 312
DRIVER/RECEIVER, RS-232, SMD, 312; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; Base Number:312; Data Rate:240Kbps; Interface:RS-232; Interface Type:RS232; No. of Drivers:2; No. of Receivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:WSOIC; Supply Current:25mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Transceiver Type:RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar