MaxLinear SP3082EEN-L/TR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3082EEN-L/TR.

IHS

Datasheet35 pages4 years ago
Datasheet26 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-93.51%

CAD Models

Download MaxLinear SP3082EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.416
$ 0.416
Stock
339,561
157,277
157,277
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD1785DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
MaxLinearSP4082EEN-L
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/RS422 8SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of MaxLinear SP3082EEN-L/TR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
SP3082E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
transceiver 115Kbps 1/1 TSSOP-20 RS-485/RS-422 ICs ROHS
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3082EEN-LTR