Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1785DR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1785DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.56%

CAD Models

Download Texas Instruments SN65HVD1785DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 3.262
$ 3.262
Stock
473,687
316,024
316,024
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
50 mV
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1785DR.

Related Parts

Texas InstrumentsSN75155D
In a Pack of 5, Texas Instruments SN75155D, Line Transceiver, RS-232, 8-Pin SOIC
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Analog DevicesADM4850ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/422 115KBPS 8SOIC
Texas InstrumentsDS36C279MX/NOPB
Low Power TIA/EIA-485 Transceiver with Sleep Mode 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD1785DR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105
SN65HVD Series 3.3 to 5 V 0.115 Mb/s 6 mA Fault-Protected RS-485 Transceiver - SOIC-8
transceiver 115Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
EAR99 65HVD1785 Tape & Reel (TR) RS422RS485 interface transceiver 5V 6mA 75.891673mg 200ns
RS485 TRANSCEIVER, 115KBPS, SOIC-8; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1785DR .
  • SN65HVD1785DR.