MaxLinear SP3088EEN-L

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3088EEN-L.

IHS

Datasheet35 pages4 years ago
Datasheet26 pages15 years ago

Newark

Future Electronics

iiiC

element14

Inventory History

3 month trend:
+406%

CAD Models

Download MaxLinear SP3088EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.419
$ 0.419
Stock
161,289
597,385
597,385
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
20 Mbps
500 kbps
500 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD50D
EAR99 65HVD50 Tube SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
Texas InstrumentsSN65HVD20D
EAR99 65HVD20 Tube RS422RS485 interface receiver 5V 9mA 72.603129mg 35ns
Texas InstrumentsSN65HVD23D
Extended Common-mode S-485 Transceiver 8-SOIC -40 to 85
Analog DevicesMAX14770EESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesMAX13088EESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
MaxLinearXR3087XID-F
XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-8N

Descriptions

Descriptions of MaxLinear SP3088EEN-L provided by its distributors.

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
SP3085E Series 20 Mbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14
EXAR SP3088EEN-L, LINE TRANSCEIVER, EIA/TIA-485/ RS-422/ RS-485, 5 V, 8-PIN SOIC
IC, RS422/RS485 TRANSCEIVER, 5.5V NSOIC8; Device Type:Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar