MaxLinear SP4082EEN-L

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/RS422 8SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP4082EEN-L.

Future Electronics

Datasheet14 pages18 years ago
Datasheet14 pages18 years ago

iiiC

CAD Models

Download MaxLinear SP4082EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
Stock
358,391
227,587
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
1
1
Data Rate
115 kbps
115 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsSN65HVD1785DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsDS89C21TM/NOPB
Diff Cmos Line Driver/Receiver Pair Rohs Compliant: Yes |TEXAS INSTRUMENTS DS89C21TM/NOPB.

Descriptions

Descriptions of MaxLinear SP4082EEN-L provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/RS422 8SOIC
SP4082E Series 115 kbps 5 V RS-485 / RS-422 Transceiver - NSOIC-8
EXAR SP4082EEN-L, LINE TRANSCEIVER, EIA/TIA-422/ EIA/TIA-485, 5 V, 8-PIN SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOIC-8
Transceiver; Device Type:Driver / Receiver; No. of Drivers:1; Driver Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:RS-422 / RS-485; Package/Case:8-NSOIC; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar