MaxLinear SP1485ECN-L/TR

SP1485E Series 20 Mbps 5 V SMT Half-Duplex RS-485 Transceiver - SOIC-8N
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP1485ECN-L/TR.

IHS

Datasheet10 pages12 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 0.739
$ 0.924
$ 0.924
Stock
226,796
1,590,905
1,590,905
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MaxLinear SP1485ECN-L/TR provided by its distributors.

SP1485E Series 20 Mbps 5 V SMT Half-Duplex RS-485 Transceiver - SOIC-8N
Half Duplex RoHS Compliant Lead Free Transceiver (Type) 70C 20Mbps 900muA 5.25V
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
RS-485 20MBPS HALF-DUPLEX TRANSCEIVER, 5

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1485ECN-LTR