Analog Devices SI7661CJ+

Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SI7661CJ+.

IHS

Datasheet8 pages27 years ago

Augswan

Newark

iiiC

CAD Models

Download Analog Devices SI7661CJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
Stock
1,827
66,872
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
20 mA
-
Switching Frequency
10 kHz
10 kHz
Min Input Voltage
4.5 V
-
Max Input Voltage
20 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Analog Devices SI7661CJ+ provided by its distributors.

Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
SI7661 Tube Matte Tin (Sn) Obsolete DC to DC switching regulator 15V 7.87mm 20mA 10kHz
SWITCHED CAPACITOR CONVERTER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
CHARGE PUMP; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:-20V; Output Current:20mA; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:20V; Output Current Max:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated