Analog Devices MX7576JP+

ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7576JP+.

_legacy Avnet

Datasheet12 pages29 years ago

Alternate Parts

Price @ 1000
$ 10.727
$ 10.727
Stock
7,901
124,577
124,577
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
200 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMX7575JP+
IC ADC 8BIT MPU COMP 20-PLCC / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin PLCC
Analog DevicesMX7575JP+T
ADC Single SAR 200ksps 8-bit Parallel 20-Pin PLCC T/R
Texas InstrumentsTLC0820AIFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC0820ACFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Analog DevicesMX7576KP+
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC
Analog DevicesAD7575JPZ-REEL
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices MX7576JP+ provided by its distributors.

ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC
PLCC Parallel NOT SPECIFIED Tube analog digital converter 4.57mm 200ksps 800mW 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated