Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7576JN+

ADC Single SAR 100ksps 8-bit Parallel 18-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7576JN+.

_legacy Avnet

Datasheet12 pages30 years ago

ShanghaiCT

iiiC

Alternate Parts

Price @ 1000
$ 4.76
$ 4.76
Stock
101,907
170,091
170,091
Authorized Distributors
0
1
1
Case/Package
PDIP
-
-
Number of Pins
18
-
-
Number of Bits
8
-
-
Sampling Rate
100 ksps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7575JNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Analog DevicesMX7574JN+
ADC Single SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7575JN+
IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7574KN+
IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7575KNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Texas InstrumentsADC0802LCN/NOPB
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP

Descriptions

Descriptions of Analog Devices MX7576JN+ provided by its distributors.

ADC Single SAR 100ksps 8-bit Parallel 18-Pin PDIP N
18-DIP (0.300 7.62mm) MX7576 Matte Tin (Sn) Tube analog digital converter 4.572mm 100ksps 889mW 10Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated