Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7575JN+

IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin PDIP N
$ 8.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7575JN+.

_legacy Avnet

Datasheet12 pages30 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7575JN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.9
$ 24.815
$ 24.815
Stock
91,644
102,774
102,774
Authorized Distributors
1
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
200 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX165AEPN+
IC ADC 8BIT SAR 18DIP
Analog DevicesMAX166CCPP+
ADC Single SAR 200ksps 8-bit Parallel 20-Pin PDIP N
Analog DevicesMX7576JN+
ADC Single SAR 100ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7575JNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Analog DevicesAD7575KNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Texas InstrumentsADC0802LCN/NOPB
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP

Descriptions

Descriptions of Analog Devices MX7575JN+ provided by its distributors.

IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin PDIP N
5V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated