Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7574KN+

IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
$ 10.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7574KN+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7574KN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.25
$ 9.88
$ 9.88
Stock
175,343
234,795
234,795
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
66.7 ksps
66.7 ksps
66.7 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMX7574JN+
ADC Single SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7575KNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Analog DevicesMX7575JN+
IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7576JN+
ADC Single SAR 100ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7574JN
Single Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP N Tube
Analog DevicesAD7574KNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP

Descriptions

Descriptions of Analog Devices MX7574KN+ provided by its distributors.

IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
5V 66.7Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP18
CMOS, µP Compatible, 4µs, 8-Bit ADC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated