Analog Devices MX7537KP+

Dual Parallel Word Input Loading 0.8 Us Settling Time 12-BIT Dac PQCC28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7537KP+.

_legacy Avnet

Datasheet16 pages22 years ago

ShanghaiCT

iiiC

Alternate Parts

Price @ 1000
$ 43.48
$ 43.48
Stock
47,505
62,074
62,074
Authorized Distributors
0
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7537KPZ
1.5us Parallel 10.8V~16.5V 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7537LP+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD7537LPZ
DAC 2-CH R-2R/Current Steering 12-bit 28-Pin PLCC Tube
Analog DevicesMX7547KP+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesAD7537KP
LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 28PLCC
Analog DevicesMX7537JP+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices MX7537KP+ provided by its distributors.

DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PQCC28
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
IC DAC 12BIT DL MULT 28-PLCC / DAC 2-CH R-2R 12-bit 28-Pin PLCC
Digital to Analog Converters - DAC 12-Bit 2Ch Precision DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated