Analog Devices AD7537LPZ

10.8V~16.5V 667kS/s 12bit 2 12 Parallel 10.8V~16.5V R-2R LCC SMD mount 3.94mm(height)
$ 64.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7537LPZ.

Analog Devices

Datasheet10 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7537LPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.11
$ 35.95
Stock
133,191
160,885
Authorized Distributors
5
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
667 ksps
-
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7537KPZ
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC28
Analog DevicesAD7537KP
LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 28PLCC
Analog DevicesMX7537LP+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesMX7547KP+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7537KP+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD7537LP
IC DAC 12BIT DUAL MULT 28-PLCC / Bit Digital to Analog Converter 28-PLCC (11.51x11.51)

Descriptions

Descriptions of Analog Devices AD7537LPZ provided by its distributors.

10.8V~16.5V 667kS/s 12bit 2 12 Parallel 10.8V~16.5V R-2R LCC SMD mount 3.94mm(height)
DAC 2-CH R-2R/Current Steering 12-bit 28-Pin PLCC Tube
LC2MOS (8+4) Loading, Dual 12-Bit DAC
28-LCC (J-Lead) Current - Unbuffered R-2R AD7537 digital to analog converter 25V 1.5mus 667ksps 0.5LSB
DAC, 2 FUNC, PARALLEL, 8 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated