Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7524JN+

8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
$ 9.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7524JN+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices MX7524JN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMX7528KN+
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Texas InstrumentsDAC0830LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesMX7224LN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Analog DevicesMX7523KN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesAD7628KN
IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsDAC0832LCN
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MX7524JN+ provided by its distributors.

8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, Current Output, 8Bit, Dip-16; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Unipolar; Supply Voltage Range:5V To 15V; Adc/Dac Case Style:Dip; No. Of Pins:16Pins; Data Interface:Parallel; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7524JN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated