Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528JNZ

IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
$ 19.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528JNZ.

element14 APAC

Datasheet8 pages28 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-63.61%

CAD Models

Download Analog Devices AD7528JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.249
$ 8.93
$ 8.93
Stock
528,710
230,222
230,222
Authorized Distributors
6
1
1
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
-
180 ns
180 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7528KNZ
IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesAD7528LNZ
IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesAD7528JN
CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20
Texas InstrumentsTLC7528CN
IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsTLC7528IN
IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsTLC7628CN
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD7528JNZ provided by its distributors.

IC DAC 8BIT A-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
CMOS Dual 8-Bit Buffered Multiplying DAC
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin Plastic Dip N
400ns Parallel ±1LSB 5V~15V 8Bit DIP-20 Digital To Analog Converters (DACs) ROHS
DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528JNZ .