Analog Devices PM7528FP

IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7528FP.

DigiKey

Datasheet5 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.37
$ 3.96
$ 3.96
Stock
117,611
133,641
133,641
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
400 ns
400 ns
400 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesPM7528FPZ
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528HP
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMX7528JN
IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesPM7628FP
DAC 2-CH R-2R 8-bit 20-Pin PDIP Tube
Texas InstrumentsTLC7226CN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices PM7528FP provided by its distributors.

IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
DAC 2-CH R-2R 8-bit 20-Pin Mini-PDIP
8BIT DAC, 7528, DIP20; Time, settling:0.2µs; Case style:DIP; Pins, No. of:20; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; A/D, D/A features:CMOS, Latches, Microprocessor Compatible, Multiplying; Base number:7528; Bits, No. of:8; Channels, No. of:2; IC Generic number:7528; Linearity error:1%; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:7528; Power, Ptot:30mW; Time, conversion:0.2µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated