Analog Devices MAX997ESA

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators | IC COMPARATOR BTR 8-SOIC
$ 2.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX997ESA.

IHS

Datasheet13 pages4 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.72
$ 6.085
Stock
103,455
250,946
Authorized Distributors
1
6
Case/Package
SOP
SOIC
Number of Pins
-
8
Input Offset Voltage (Vos)
2 mV
1.5 mV
Propagation Delay
-
4.5 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
86.02 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX997ESA provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V,Beyond-the-Rails Comparators | IC COMPARATOR BTR 8-SOIC
Comparator Single R-R I/P 5.5V 8-Pin SOIC N
Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant GULL WING General Purpose COMMERCIAL General Purpose Comparator -40C~85C 80dB CMRR 86.02dB PSRR 3.5mV 4.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated