Analog Devices MAX997ESA+

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
$ 6.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX997ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

Augswan

_legacy Avnet

Inventory History

3 month trend:
-65.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX961ESA+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX961ESA+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX9107ESA+
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
onsemiTS393DR2G
Tape & Reel (TR) 0.0006muA Tin (Sn) AEC-Q100 comparator circuit 1pA 2100ns 4.9mm 1.4mV
IC COMPARATOR 16V DUAL 8SOIC / Comparator CMOS 8-SOIC

Descriptions

Descriptions of Analog Devices MAX997ESA+ provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Comparator Single R-R I/P 5.5V 8-Pin SOIC N / IC COMPARATOR BTR 8-SOIC
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, Single, 4.5Ns, Nsoic; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:4.5Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Nsoic; No. Of Pins:8Pins; Ic Output Type:Push Pull Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX997ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX997ESA+.