Analog Devices MAX9923FEUB+T

ROHS3Compliant EAR99 MAX9923 Tape & Reel (TR) op amp amplifier circuit 3mm 1pA 100nV 99dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9923FEUB+T.

_legacy Avnet

Datasheet15 pages16 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.432
$ 3.432
Stock
81,305
29,838,347
29,838,347
Authorized Distributors
0
5
5
Input Offset Voltage (Vos)
100 nV
100 nV
100 nV
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Voltage Gain
-
-
-
Bandwidth
-
10 kHz
10 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
1 pA
1 pA
1 pA
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
UMAX
UMAX
UMAX
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Descriptions

Descriptions of Analog Devices MAX9923FEUB+T provided by its distributors.

ROHS3Compliant EAR99 MAX9923 Tape & Reel (TR) op amp amplifier circuit 3mm 1pA 100nV 99dB
SP Amp Current Sense Amp Single 5.5V 10-Pin uMAX T/R
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC OPAMP CURR SENS 2.5KHZ 10UMAX
IC CURR SENSE 1 CIRCUIT 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated