Analog Devices MAX9922EUB+T

ROHS3Compliant EAR99 MAX9922 Tape & Reel (TR) op amp buffer circuit 3mm 1pA 100nV 99dB
$ 3.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9922EUB+T.

Ciiva

Datasheet15 pages16 years ago

Analog Devices

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+11.28%

CAD Models

Download Analog Devices MAX9922EUB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9922EUB+T.

Related Parts

Analog DevicesMAX9923FEUB+
Use Autozeroing Front-End to Achieve VOS < 10µV, Allowing Small VSENSE and RSENSE
Analog DevicesMAX9923HEUB+T
ROHS3Compliant EAR99 MAX9923 Tape & Reel (TR) op amp amplifier circuit 3mm 1pA 200nV 99dB
Analog DevicesMAX9923TEUB+T
ROHS3Compliant EAR99 MAX9923 Tape & Reel (TR) op amp amplifier circuit 3mm 1pA 200nV 99dB

Descriptions

Descriptions of Analog Devices MAX9922EUB+T provided by its distributors.

ROHS3Compliant EAR99 MAX9922 Tape & Reel (TR) op amp buffer circuit 3mm 1pA 100nV 99dB
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
CURRENT SENSE AMP, 10KHZ, UMAX-10; No. of Amplifiers: 1 Amplifier; Input Bias Current: 1pA; Amplifier Case Style: µMAX; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Bandwidth: 10kHz; Supply Voltage Min: 2.85V; Supply Voltage Max: 5.5V; Input Offset Voltage: 0.1µV; CMRR: 140dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9922EUBT