Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320A24KIPFBRG4

IC STEREO AUDIO CODEC LP 48-TQFP Voice-Band Interface 16 b Serial 48-TQFP (7x7)
$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320A24KIPFBRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Datasheet56 pages15 years ago
Datasheet55 pages18 years ago
Datasheet25 pages19 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
-8.73%

CAD Models

Download Texas Instruments TLV320A24KIPFBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.405
$ 3.704
$ 3.704
Stock
162,237
241,485
241,485
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Number of A/D Converters
2
2
2
Number of DAC Channels
1
1
1
Signal to Noise Ratio (SNR)
84 dB
84 dB
84 dB
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
Texas InstrumentsTLV320AIC20KIPFB
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Texas InstrumentsTLV320AIC24KIPFBR
IC CODEC 16BIT DUAL PROG 48-TQFP / Voice-Band Interface 16 b Serial 48-TQFP (7x7)

Descriptions

Descriptions of Texas Instruments TLV320A24KIPFBRG4 provided by its distributors.

IC STEREO AUDIO CODEC LP 48-TQFP Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.