Analog Devices MAX9867ETJ+

MAXIM INTEGRATED PRODUCTS MAX9867ETJ+. Audio Codec, Stereo, 2, 2, -40 C, 85 C, 48 kSPS
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9867ETJ+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Arrow.cn

Inventory History

3 month trend:
-1.71%

CAD Models

Download Analog Devices MAX9867ETJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9867ETJ+.

Related Parts

Analog DevicesMAX9867EWV+T
Tape & Reel (TR) Active MAX9867 Stereo Audio codec 85dB 3.6V 12mA 48ksps
Analog DevicesMAX9856ETL+
Audio Codec 2ADC / 2DAC 18-Bit 40-Pin TQFN EP
Analog DevicesMAX9860ETG+
Voiceband Audio Codec 1ADC / 2DAC Ch 24-Pin TQFN EP Tube
Texas InstrumentsTLV320AIC12KIRHBR
Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC14KIDBT
Tube EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 84dB 1.1V 97.49401mg 11.2mW
Texas InstrumentsTLV320AIC14KIDBTR
Tape & Reel (TR) TWOS COMPLEMENT Active TLV320AIC14 codec 84dB 1.1V 97.49401mg 11.2mW

Descriptions

Descriptions of Analog Devices MAX9867ETJ+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX9867ETJ+. Audio Codec, Stereo, 2, 2, -40 C, 85 C, 48 kSPS
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin TQFN EP Tube
IC, CODEC, STEREO AUDIO, LP, 32TQFN; Audio CODEC Type: Stereo; No. of ADCs: 2; No. of DACs: 2; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Sampling Rate: 48kSPS; Audio IC Case Style: TQFN; No. of Pins: 32P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9867ETJ+.