Analog Devices MAX98308EWC+

BALL RoHS Compliant Obsolete AUDIO AMPLIFIER audio amplifier 85C 20kHz 2.13W 1.68mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98308EWC+.

Ciiva

Datasheet19 pages9 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX98308EWC+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
Stock
55,770
143,078
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
12
12
Number of Channels
1
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
78 dB
Common Mode Rejection Ratio
-
65 dB
Min Supply Voltage
-
2.6 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices MAX98308EWC+ provided by its distributors.

BALL RoHS Compliant Obsolete AUDIO AMPLIFIER audio amplifier 85C 20kHz 2.13W 1.68mm
Audio Amp Speaker 1-CH Mono 2.7W Class-DG 12-Pin WLP EP Cut Tape
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated