Analog Devices MAX98308EWC+T

Audio Amp Speaker 1-CH Mono 2.7W Class DG 12-Pin WLP T/R
$ 1.22
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98308EWC+T.

Ciiva

Datasheet19 pages9 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX98308EWC+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM48555TL/NOPB
Audio Amp Speaker 1-CH Mono Class-AB 12-Pin uSMD T/R
Texas InstrumentsLM48555TLX/NOPB
Audio Amp Speaker 1-CH Mono Class-AB 12-Pin uSMD T/R
2.3 Watt Class-D Audio Amplifier with Integrated Boost Regulator and Automatic Gain Control
Texas InstrumentsTPA2025D1YZGT
Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
Analog DevicesMAX9700DEBC+T
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700AEBC+T
Audio Power Amplifier 1-CH Mono 2.3W Class-D 12-Pin UCSP T/R

Descriptions

Descriptions of Analog Devices MAX98308EWC+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.7W Class DG 12-Pin WLP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR;
IC AMP CLASS DG MONO 1.4W 12WLP
8542.33.00.01 MAX98308 Tape & Reel (TR) Depop Thermal Protection audio amplifier 2.6V 1.68mm 1.4W x 1 @ 8Ohm 800mA
MAX98308 3.3W MONO CLASS DG MULT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX98308EWCT