Analog Devices MAX976EUA

Comparator Dual R-R O/P 5.5V 8-Pin uMAX
$ 2.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX976EUA.

Augswan

Datasheet10 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.58
$ 5.956
Stock
333,895
1,667,850
Authorized Distributors
1
5
Case/Package
-
UMAX
Number of Pins
-
8
Input Offset Voltage (Vos)
-
2 mV
Propagation Delay
-
28 ns
Power Supply Rejection Ratio (PSRR)
-
100 dB
Common Mode Rejection Ratio
-
95 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX976EUA provided by its distributors.

Comparator Dual R-R O/P 5.5V 8-Pin uMAX
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC MCU 32BIT 128KB FLASH 80FQFP
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~85C 95dB CMRR 100dB PSRR 5mV 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated