Analog Devices MAX976EUA+

Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
$ 5.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX976EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

Jameco

DigiKey

Inventory History

3 month trend:
+20.61%

CAD Models

Download Analog Devices MAX976EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX975EUA+
Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparators with Auto-Standby
Analog DevicesMAX997EUA+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX942EUA+
MAX942 Series 5.5V 300nA Surface Mount Dual General Purpose Comparator - MICRO-8

Descriptions

Descriptions of Analog Devices MAX976EUA+ provided by its distributors.

Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Single/Dual/Quad, SOT23, Singl
Tube MAX976 CMOS Rail-to-Rail TTL 0.3muA comparator circuit 0.075muA @ 5.5V 28ns 3.1mm 5mV
e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 60MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
DUAL COMPARATOR 3000 uV OFFSET-MAX 28 ns RESPONSE TIME PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated