Analog Devices MAX973ESA

Comparator Dual ±5.5V/11V 8-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX973ESA.

IHS

Datasheet17 pages23 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 6.22
$ 6.22
Stock
68,830
958,813
958,813
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
12 V
11 V
11 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Analog Devices MAX973ESA provided by its distributors.

Comparator Dual ±5.5V/11V 8-Pin SOIC N
Comparator, 2 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8
IC COMPARATOR 2 W/VOLT REF 8SOIC
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator -40C~85C 80dB CMRR 80dB PSRR 50mV 300000ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated