Analog Devices MAX973ESA+

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX973ESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-6.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX921ESA+
MAX921 Series 11V Surface Mount Single Voltage Reference Comparator - SOIC-8
Analog DevicesMAX933ESA+
MAX933 Series 11 V Surface Mount Dual Voltage Reference Comparator - SOIC-8
Analog DevicesMAX931ESA+
Comparator Single ±5.5V/11V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX973ESA+ provided by its distributors.

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
DUAL COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDSO8
Comparator Dual ±5.5V/11V 8-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, Dual, 12Us, Nsoic; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:12Μs; Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V; Comparator Case Style:Nsoic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX973ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated