Analog Devices MAX9728AETC+

Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9728AETC+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

element14

Farnell

CAD Models

Download Analog Devices MAX9728AETC+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
Stock
199,775
749,459
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
12
12
Number of Channels
2
-
Output Power
-
60 mW
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 months ago)

Related Parts

Analog DevicesMAX9724AETC+T
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP T/R
Analog DevicesMAX9724AETC+.
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP
Texas InstrumentsLM48860TLX/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM48860TL/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM4985TM/NOPB
Audio Amp Headphone 2-CH Stereo 135W Class-AB 12-Pin uSMD T/R
Analog DevicesMAX4298ESD+
Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX9728AETC+ provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP
60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown
IC, AUDIO PWR AMP, CLASS AB 63mW TQFN-12 - More Details
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE;
STEREO HEADPHONE AMP, 60MW, 12TQFN; Amplifier Class:AB; No. of Channels:2; Output Power:63mW; Supply Voltage Range:4.5V to 5.5V; THD + N:0.04% @ 35mW, 16ohm, VDD=5V; Load Impedance:32ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TQFN; No. of Pins:12; Audio Power Amplifier Type:Class AB; Base Number:9728; Load Impedance Min:16ohm; Output Power Pout:63mW; Package / Case:TQFN; Power Rating RMS:42mW; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated