Analog Devices MAX9724AETC+T

Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP T/R
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9724AETC+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-36.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9724AETC+T.

Related Parts

Texas InstrumentsLM48860TLX/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM48860TL/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84
Texas InstrumentsLM4985TM/NOPB
Audio Amp Headphone 2-CH Stereo 135W Class-AB 12-Pin uSMD T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin WQFN EP T/R
Analog DevicesMAX9728AETC+
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP
Audio Power Amplifier, True Ground Stereo Headphone with Backside Laminate Coating

Descriptions

Descriptions of Analog Devices MAX9724AETC+T provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP T/R
60mW, DirectDrive, Stereo Headphone Amplifier with Low RF Susceptibility and Shutdown
Audio Amplifier, 0.063W, 2 Channel(s), 1 Func, BICMOS
EAR99 MAX9724 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 3mm 63mW x 2 @ 32Ohm 3.5mA
AUDIO AMP, CLASS AB, 0.063W, TQFN-12; Output Power x Channels @ Load:63mW x 2 @ 32Ohm; Audio Amplifier Type:AB; No. of Channels:2Channels; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:TQFN; No. of Pins:12Pins; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated