Analog Devices MAX9718BETB+T

Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
$ 0.515
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9718BETB+T.

_legacy Avnet

Datasheet27 pages15 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX9718AETB+T
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Analog DevicesMAX9718AEBL+TG45
Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9
Analog DevicesMAX9718AEUB+
Audio Amplifiers Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
Texas InstrumentsLM4898LD/NOPB
1 Watt Fully Differential Audio Power Amplifier With Shutdown Select 10-WSON -40 to 85

Descriptions

Descriptions of Analog Devices MAX9718BETB+T provided by its distributors.

Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 10-Pin TDFN EP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE;
8542.33.00.01 MAX9718 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.7V 3mm 1.4W x 1 @ 4Ohm 5mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9718BETB-T
  • MAX9718BETBT