Analog Devices MAX9718AETB

RoHS Compliant Surface Mount AUDIO AMPLIFIER BICMOS audio amplifier 85C 22kHz 93dB 1.4W
$ 0.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9718AETB.

_legacy Avnet

Datasheet26 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.79
$ 0.755
Stock
119,917
804,225
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
10
10
Number of Channels
-
1
Output Power
-
1.4 W
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
-
-60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9718BETB+
8542.33.00.01 Strip 2010 DUAL audio amplifier 5.5V 3mm 7.5mA 1.4W
Analog DevicesMAX9718CETB+
8542.33.00.01 Strip 2010 DUAL audio amplifier 5.5V 3mm 7.5mA 1.4W
Analog DevicesMAX9718DEUB+T
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Audio Power Amplifier, Stereo Headphone 135 mW
Texas InstrumentsLM48310SD/NOPB
Audio Amp Speaker 1-CH Mono 2.6W Class-D 10-Pin LLP EP T/R
Audio Power Amplifier, Stereo Headphone 135 mW

Descriptions

Descriptions of Analog Devices MAX9718AETB provided by its distributors.

RoHS Compliant Surface Mount AUDIO AMPLIFIER BICMOS audio amplifier 85C 22kHz 93dB 1.4W
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 10-Pin TDFN EP
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated