Analog Devices MAX9700CEBC

Audio Amplifier 1-CH Mono 1.2W Class-D 12-Pin UCSP
$ 0.483

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9700CEBC.

_legacy Avnet

Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9700CEBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.483
$ 0.483
Stock
44,460
143,671
143,671
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
12
12
Number of Channels
-
-
-
Output Power
-
1.6 W
1.6 W
Power Supply Rejection Ratio (PSRR)
-
72 dB
72 dB
Common Mode Rejection Ratio
-
72 dB
72 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9700AEBC+T
Audio Power Amplifier 1-CH Mono 2.3W Class-D 12-Pin UCSP T/R
Analog DevicesMAX9700DEBC+
8542.33.00.01 Strip 2008 BOTTOM audio amplifier 5.5V 2.02mm 1.6W 72dB
Analog DevicesMAX9700BETB+T
Audio Amp Speaker 1-CH Mono 1.6W Class-D 10-Pin TDFN EP T/R
2.3 Watt Class-D Audio Amplifier with Integrated Boost Regulator and Automatic Gain Control
TAPE REEL/Class-D Audio Amp with Integrated Boost Regulator & AGC
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R

Descriptions

Descriptions of Analog Devices MAX9700CEBC provided by its distributors.

Audio Amplifier 1-CH Mono 1.2W Class-D 12-Pin UCSP
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: FBGA; Package Shape: RECTANGULAR;
CLASS D AUDIO AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated