Analog Devices MAX97002EWP+T

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.92W Class-D/Class-H 20-Pin WLP T/R
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX97002EWP+T.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX97002EWP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX97000EWA+T
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.93W Class-D/Class-H 25-Pin WLP T/R
Analog DevicesMAX9877AERP+T
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.825W Class-AB/Class-D 20-Pin UCSP T/R
Analog DevicesMAX9877EWP+TG45
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.825W Class-D 20-Pin WLP T/R
NXP SemiconductorsTDA8542TS/N1,112
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP Tube
Texas InstrumentsDRV602PW
TEXAS INSTRUMENTS DRV602PW Audio Power Amplifier, AB, 2 Channel, 870 mW, 3V to 5.5V, TSSOP, 14 Pins
Texas InstrumentsDRV603PW
Audio Amp Speaker 1-CH Mono 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX97002EWP+T provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.92W Class-D/Class-H 20-Pin WLP T/R
Audio Subsystem with Mono Class D Speaker and Class H HeadphoneAmplifiers
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 20; Package Code: FBGA; Package Shape: RECTANGULAR;
8542.33.00.01 MAX97002 Tape & Reel (TR) Depop Differential Inputs I2C Mute Shutdown Volume Control audio amplifier 1.83.7V 0.5mm 920mW x 1 @ 8Ohm; 37mW x 2 @ 16Ohm 1.85mA
IC, AUDIO SUBSYSTEM, 20WLP; Audio Control Type:Volume; Output Power:920mW; Control Interface:2-Wire, I2C; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:WLP; No. of Pins:20; Base Number:97002; Control / Process Application:Cell Phones, Portable Media Players; Control / Process Application:Cell Phone, Portable Multimedia Players

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated