Texas Instruments DRV603PW

0.001%@ 2500Ω 2-Channel (Stereo) 3V 5.5V AB kind TSSOP-14 SMD mount 1.05mm(height)
$ 1.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV603PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages17 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments DRV603PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.718
$ 0.505
Stock
618,882
1,543,079
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
-
Output Power
870 mW
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-300 mV
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV603PW.

Related Parts

Texas InstrumentsDRV602PW
2-Channel Stereo Amp, AB Class, 3V-5.5V, 870mW, TSSOP-14, SMD, 1.05mm H
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV603PW provided by its distributors.

0.001%@ 2500Ω 2-Channel (Stereo) 3V 5.5V AB kind TSSOP-14 SMD mount 1.05mm(height)
Audio Amp Speaker 1-CH Mono 14-Pin TSSOP Tube
TEXAS INSTRUMENTS DRV603PWAudio Power Amplifier, AB, 2 Channel, 870 mW, 3V to 5.5V, TSSOP, 14 Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.