Texas Instruments DRV602PW

2-Channel Stereo Amp, AB Class, 3V-5.5V, 870mW, TSSOP-14, SMD, 1.05mm H
$ 1.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV602PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages17 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments DRV602PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.317
$ 1.05
Stock
404,880
2,972,578
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
2
Output Power
870 mW
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV602PW.

Related Parts

Texas InstrumentsDRV603PW
0.001%@ 2500Ω 2-Channel (Stereo) 3V 5.5V AB kind TSSOP-14 SMD mount 1.05mm(height)
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments DRV602PW provided by its distributors.

2-Channel Stereo Amp, AB Class, 3V-5.5V, 870mW, TSSOP-14, SMD, 1.05mm H
3-Vrms DirectPath™; pop-free, variable input gain line driver 14-TSSOP -40 to 85
IC, STEREO LINE DRIVER, 14TSSOP; Output Power:870mW; Amplifier Class:AB; No. of Channels:2 Channel; Supply Voltage Range:3V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Load Impedance:2.5kohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3V to 5.5V; Base Number:602; Load Impedance Min:600ohm; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):-000mW; Power Rating RMS:870mW; Supply Voltage Max:4.5V; Supply Voltage Min:3V; THD + N:0.01% @ 2.5kohm, VDD=3.3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV602PW .
  • DRV602PW.